
A767KN186M1HLAE050 | |
|---|---|
DigiKey Part Number | 399-A767KN186M1HLAE050TR-ND - Tape & Reel (TR) 399-A767KN186M1HLAE050CT-ND - Cut Tape (CT) 399-A767KN186M1HLAE050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A767KN186M1HLAE050 |
Description | CAP ALUM POLY 18UF 20% 50V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A767KN186M1HLAE050 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Applications General Purpose |
Series | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance 18 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 50 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 50mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,84000 | € 1,84 |
| 10 | € 1,20900 | € 12,09 |
| 50 | € 0,94520 | € 47,26 |
| 100 | € 0,86210 | € 86,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,71904 | € 359,52 |
| 1 000 | € 0,67403 | € 674,03 |
| 1 500 | € 0,65131 | € 976,96 |
| 2 500 | € 0,62600 | € 1 565,00 |
| 3 500 | € 0,61112 | € 2 138,92 |
| 5 000 | € 0,59675 | € 2 983,75 |
| Unit Price without VAT: | € 1,84000 |
|---|---|
| Unit Price with VAT: | € 2,24480 |

