220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A766KE227M0JLAE022

DigiKey Part Number
399-A766KE227M0JLAE022TR-ND - Tape & Reel (TR)
399-A766KE227M0JLAE022CT-ND - Cut Tape (CT)
399-A766KE227M0JLAE022DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A766KE227M0JLAE022
Description
CAP ALUM POLY 220UF 20% 6.3V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
A766KE227M0JLAE022 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Applications
General Purpose
Series
Ripple Current @ Low Frequency
161 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
3.22 A @ 100 kHz
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Type
Polymer
Height - Seated (Max)
0.276" (7.00mm)
Capacitance
220 µF
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
6.3 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
22mOhm
Base Product Number
Lifetime @ Temp.
5000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,50000€ 0,50
10€ 0,31200€ 3,12
50€ 0,23160€ 11,58
100€ 0,20630€ 20,63
500€ 0,16236€ 81,18
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,14850€ 148,50
2 000€ 0,13698€ 273,96
3 000€ 0,13116€ 393,48
5 000€ 0,12468€ 623,40
7 000€ 0,12086€ 846,02
10 000€ 0,11718€ 1 171,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,50000
Unit Price with VAT:€ 0,61000