
A759KS108M0JAAE013 | |
|---|---|
DigiKey Part Number | 399-A759KS108M0JAAE013-ND |
Manufacturer | |
Manufacturer Product Number | A759KS108M0JAAE013 |
Description | CAP ALUM POLY 1000UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 13mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A759KS108M0JAAE013 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Applications General Purpose |
Series | Ripple Current @ Low Frequency 268.15 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.363 A @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 1000 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 6.3 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 13mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 10 | € 0,40500 | € 4,05 |
| 50 | € 0,30360 | € 15,18 |
| 100 | € 0,27150 | € 27,15 |
| 500 | € 0,21606 | € 108,03 |
| 1 000 | € 0,19860 | € 198,60 |
| 2 500 | € 0,17996 | € 449,90 |
| 5 000 | € 0,16859 | € 842,95 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,79300 |

