
A759KK186M1KAAE075 | |
|---|---|
DigiKey Part Number | 399-A759KK186M1KAAE075-ND |
Manufacturer | |
Manufacturer Product Number | A759KK186M1KAAE075 |
Description | CAP ALUM POLY 18UF 20% 80V TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 µF 80 V Aluminum - Polymer Capacitors Radial, Can 75mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A759KK186M1KAAE075 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Applications General Purpose |
Series | Ripple Current @ Low Frequency 52.75 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.055 A @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 18 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 80 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 75mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,38000 | € 1,38 |
| 10 | € 0,89300 | € 8,93 |
| 50 | € 0,69000 | € 34,50 |
| 100 | € 0,62580 | € 62,58 |
| 500 | € 0,51540 | € 257,70 |
| 1 000 | € 0,48063 | € 480,63 |
| 2 500 | € 0,44352 | € 1 108,80 |
| 5 000 | € 0,42093 | € 2 104,65 |
| Unit Price without VAT: | € 1,38000 |
|---|---|
| Unit Price with VAT: | € 1,68360 |

