
A759EK227M0JAAE018 | |
|---|---|
DigiKey Part Number | 399-A759EK227M0JAAE018-ND |
Manufacturer | |
Manufacturer Product Number | A759EK227M0JAAE018 |
Description | CAP ALUM POLY 220UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 18mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A759EK227M0JAAE018 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Applications General Purpose |
Series | Ripple Current @ Low Frequency 154.9 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.098 A @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 6.3 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 18mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,26200 | € 2,62 |
| 50 | € 0,19300 | € 9,65 |
| 100 | € 0,17140 | € 17,14 |
| 500 | € 0,13392 | € 66,96 |
| 1 000 | € 0,12208 | € 122,08 |
| 3 000 | € 0,10726 | € 321,78 |
| 5 000 | € 0,10171 | € 508,55 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,51240 |

