
A700X337M004ATE0102478 | |
|---|---|
DigiKey Part Number | 399-A700X337M004ATE0102478TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A700X337M004ATE0102478 |
Description | CAP ALUM POLY 330UF 20% 4V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 10mOhm |
Datasheet | Datasheet |
Category | Voltage - Rated 4 V |
Manufacturer KEMET | ESR (Equivalent Series Resistance) 10mOhm |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.169" (4.30mm) |
Type Polymer | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,51220 | € 756,10 |
| Unit Price without VAT: | € 1,51220 |
|---|---|
| Unit Price with VAT: | € 1,84488 |

