
A700X227M004ATE010 | |
|---|---|
DigiKey Part Number | 399-11386-2-ND - Tape & Reel (TR) 399-11386-1-ND - Cut Tape (CT) 399-11386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700X227M004ATE010 |
Description | CAP ALUM POLY 220UF 20% 4V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 10mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700X227M004ATE010 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 4.7 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.169" (4.30mm) |
Capacitance 220 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 4 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 10mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,37000 | € 3,37 |
| 10 | € 2,29000 | € 22,90 |
| 50 | € 1,83820 | € 91,91 |
| 100 | € 1,69570 | € 169,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,45106 | € 725,53 |
| 1 000 | € 1,37413 | € 1 374,13 |
| 1 500 | € 1,33533 | € 2 002,99 |
| 2 500 | € 1,29209 | € 3 230,22 |
| 3 500 | € 1,26668 | € 4 433,38 |
| 5 000 | € 1,24215 | € 6 210,75 |
| Unit Price without VAT: | € 3,37000 |
|---|---|
| Unit Price with VAT: | € 4,11140 |

