A700V826M2R5ATE025 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,77697
Datasheet
82 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 25mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A700V826M2R5ATE025

DigiKey Part Number
399-A700V826M2R5ATE025TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A700V826M2R5ATE025
Description
CAP ALUM POLY 82UF 20% 2.5V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
82 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 25mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A700V826M2R5ATE025 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
25mOhm
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Type
Polymer
Height - Seated (Max)
0.079" (2.00mm)
Capacitance
82 µF
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
2.5 V
Package / Case
2917 (7343 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A700V826M2R5ATE028KEMET0399-3041-2-ND€ 0,77697Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,83515€ 835,15
Manufacturers Standard Package
Unit Price without VAT:€ 0,83515
Unit Price with VAT:€ 1,01888