
A50MK33302660K | |
|---|---|
DigiKey Part Number | 399-11752-ND |
Manufacturer | |
Manufacturer Product Number | A50MK33302660K |
Description | CAP FILM 0.33UF 10% 400VDC AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | A50MK33302660K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.335" Dia x 0.807" L (8.50mm x 20.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications Automotive |
Voltage Rating - AC 200V | Ratings AEC-Q200 |
Voltage Rating - DC 400V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,92000 | € 5,92 |
| 10 | € 4,36800 | € 43,68 |
| 50 | € 3,75360 | € 187,68 |
| 100 | € 3,56320 | € 356,32 |
| 800 | € 3,17119 | € 2 536,95 |
| 1 600 | € 3,08364 | € 4 933,82 |
| Unit Price without VAT: | € 5,92000 |
|---|---|
| Unit Price with VAT: | € 7,22240 |

