Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A50IF24708360K | |
|---|---|
DigiKey Part Number | 399-A50IF24708360KTR-ND |
Manufacturer | |
Manufacturer Product Number | A50IF24708360K |
Description | 0,047 250V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Axial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case |
Part Status Active | Size / Dimension 0.197" Dia x 0.433" L (5.00mm x 11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications Automotive |
Voltage Rating - AC 160V | Ratings AEC-Q200 |
Voltage Rating - DC 250V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A50IF24702660K | KEMET | 0 | 399-A50IF24702660KTR-ND | € 0,90308 | Parametric Equivalent |
| A50IF2470AA60K | KEMET | 0 | 399-A50IF2470AA60K-ND | € 0,61539 | Parametric Equivalent |
| A50IF2470ZD60K | KEMET | 0 | 399-A50IF2470ZD60KTR-ND | € 0,87881 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,87668 | € 5 260,08 |
| Unit Price without VAT: | € 0,87668 |
|---|---|
| Unit Price with VAT: | € 1,06955 |



