RMC1/8K2000FTP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: € 0,00453
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: € 0,00708
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: € 0,00000
Datasheet

Direct


Panasonic Industry
In Stock: 43 658
Unit Price: € 0,15000
Datasheet

Direct


YAGEO
In Stock: 172 290
Unit Price: € 0,08000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 10 000
Unit Price: € 0,08000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 60 011
Unit Price: € 0,08000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,03463
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,02392
Datasheet
200 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMC1/8K2000FTP

DigiKey Part Number
2315-RMC1/8K2000FTPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMC1/8K2000FTP
Description
RES 200 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.025" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMC1/8-2000FTPKamaya Inc.02315-RMC1/8-2000FTPTR-ND€ 0,00453Parametric Equivalent
RMC1/8K2000DTPKamaya Inc.02315-RMC1/8K2000DTPTR-ND€ 0,00708Parametric Equivalent
CRG1206F200RTE Connectivity Passive Product0CRG1206F200R-ND€ 0,00000Direct
ERJ-8ENF2000VPanasonic Industry43 658P200FCT-ND€ 0,15000Direct
RC1206FR-07200RLYAGEO172 290311-200FRCT-ND€ 0,08000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00541€ 27,05
Manufacturers Standard Package
Unit Price without VAT:€ 0,00541
Unit Price with VAT:€ 0,00660