Parametric Equivalent
Parametric Equivalent

RMC1/32-40R2FPA | |
|---|---|
DigiKey Part Number | 2315-RMC1/32-40R2FPATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/32-40R2FPA |
Description | RES 40.2 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40.2 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 01005 (0402 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance | Height - Seated (Max) 0.006" (0.15mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-XGNF40R2Y | Panasonic Industry | 10 902 | P16153CT-ND | € 0,25000 | Parametric Equivalent |
| RMCF01005FT40R2 | Stackpole Electronics Inc | 0 | 738-RMCF01005FT40R2-ND | € 0,00460 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,00598 | € 119,60 |
| Unit Price without VAT: | € 0,00598 |
|---|---|
| Unit Price with VAT: | € 0,00730 |



