Parametric Equivalent
Parametric Equivalent

RMC1/2K1183FTE | |
|---|---|
DigiKey Part Number | 2315-RMC1/2K1183FTETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/2K1183FTE |
Description | RES 118K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 118 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73H2HTTE1183F | KOA Speer Electronics, Inc. | 5 756 | 2019-RK73H2HTTE1183FCT-ND | € 0,23000 | Parametric Equivalent |
| RMCS2010FT118K | Stackpole Electronics Inc | 0 | 738-RMCS2010FT118KTR-ND | € 0,07274 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,00993 | € 39,72 |
| Unit Price without VAT: | € 0,00993 |
|---|---|
| Unit Price with VAT: | € 0,01211 |



