RMC1/20-125JPA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: € 0,00272
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 22 961
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,00400
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 6 271
Unit Price: € 0,08000
Datasheet
1.2 MOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMC1/20-125JPA

DigiKey Part Number
2315-RMC1/20-125JPATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMC1/20-125JPA
Description
RES 1.2M OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.2 MOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMC1/20-1204FPAKamaya Inc.02315-RMC1/20-1204FPATR-ND€ 0,00272Parametric Equivalent
CRCW02011M20FNEDVishay Dale22 961541-CRCW02011M20FNEDCT-ND€ 0,08000Parametric Equivalent
CRCW02011M20JNEDVishay Dale0CRCW02011M20JNED-ND€ 0,00400Parametric Equivalent
RK73H1HTTC1204FKOA Speer Electronics, Inc.6 2712019-RK73H1HTTC1204FCT-ND€ 0,08000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00240€ 36,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,00240
Unit Price with VAT:€ 0,00293