Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/16SK4700DTH | |
|---|---|
DigiKey Part Number | 2315-RMC1/16SK4700DTHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/16SK4700DTH |
Description | RES 470 OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-H2RD4700X | Panasonic Industry | 8 725 | 10-ERJ-H2RD4700XCT-ND | € 0,23000 | Parametric Equivalent |
| ERJ-U2RD4700X | Panasonic Industry | 30 212 | 10-ERJ-U2RD4700XCT-ND | € 0,16000 | Parametric Equivalent |
| RK73G1ETTP4700D | KOA Speer Electronics, Inc. | 17 063 | 2019-RK73G1ETTP4700DCT-ND | € 0,21000 | Parametric Equivalent |
| RK73H1ERTTP4700D | KOA Speer Electronics, Inc. | 4 928 | 2019-RK73H1ERTTP4700DCT-ND | € 0,20000 | Parametric Equivalent |
| RK73H1ETTP4700D | KOA Speer Electronics, Inc. | 8 750 | 2019-RK73H1ETTP4700DCT-ND | € 0,19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00283 | € 28,30 |
| Unit Price without VAT: | € 0,00283 |
|---|---|
| Unit Price with VAT: | € 0,00345 |






