Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/16-225JTP | |
|---|---|
DigiKey Part Number | 2315-RMC1/16-225JTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/16-225JTP |
Description | RES 2.2M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/16-2204FTP | Kamaya Inc. | 0 | 2315-RMC1/16-2204FTPTR-ND | € 0,00190 | Parametric Equivalent |
| RMC1/16K2204FTP | Kamaya Inc. | 0 | 2315-RMC1/16K2204FTPTR-ND | € 0,00220 | Parametric Equivalent |
| RMCF0603JT2M20 | Stackpole Electronics Inc | 22 346 | RMCF0603JT2M20CT-ND | € 0,08000 | Direct |
| ERJ-3EKF2204V | Panasonic Industry | 0 | P2.20MHTR-ND | € 0,00000 | Upgrade |
| RC0603JR-072M2L | YAGEO | 164 676 | 311-2.2MGRCT-ND | € 0,08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00158 | € 7,90 |
| Unit Price without VAT: | € 0,00158 |
|---|---|
| Unit Price with VAT: | € 0,00193 |









