Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/10K4323FTP | |
|---|---|
DigiKey Part Number | 2315-RMC1/10K4323FTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/10K4323FTP |
Description | RES 432K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 432 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/10K4323DTP | Kamaya Inc. | 0 | 2315-RMC1/10K4323DTPTR-ND | € 0,00453 | Parametric Equivalent |
| ERJ-6ENF4323V | Panasonic Industry | 2 357 | P432KCCT-ND | € 0,10000 | Direct |
| RC0805FR-07432KL | YAGEO | 3 232 | 311-432KCRCT-ND | € 0,08000 | Direct |
| CRCW0805432KFKEAC | Vishay Dale | 0 | CRCW0805432KFKEAC-ND | € 0,00586 | Parametric Equivalent |
| CRCW0805432KFKEBC | Vishay Dale | 0 | CRCW0805432KFKEBC-ND | € 0,00586 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00323 | € 16,15 |
| Unit Price without VAT: | € 0,00323 |
|---|---|
| Unit Price with VAT: | € 0,00394 |









