Parametric Equivalent
Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/10K2204FTP | |
|---|---|
DigiKey Part Number | 2315-RMC1/10K2204FTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/10K2204FTP |
Description | RES 2.2M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/10-2204FTP | Kamaya Inc. | 0 | 2315-RMC1/10-2204FTPTR-ND | € 0,00292 | Parametric Equivalent |
| RMC1/10K2204DTP | Kamaya Inc. | 0 | 2315-RMC1/10K2204DTPTR-ND | € 0,00423 | Parametric Equivalent |
| ERJ-6ENF2204V | Panasonic Industry | 145 272 | P2.20MCCT-ND | € 0,10000 | Direct |
| RC0805FR-072M2L | YAGEO | 51 504 | 311-2.20MCRCT-ND | € 0,08000 | Direct |
| AC0805FR-072M2L | YAGEO | 12 847 | 13-AC0805FR-072M2LCT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00292 | € 14,60 |
| Unit Price without VAT: | € 0,00292 |
|---|---|
| Unit Price with VAT: | € 0,00356 |










