RMC1/10K1504FTP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: € 0,00292
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: € 0,00453
Datasheet

Direct


Panasonic Industry
In Stock: 26 054
Unit Price: € 0,10000
Datasheet

Direct


YAGEO
In Stock: 62 395
Unit Price: € 0,08000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,02048
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,01697
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4 975
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 49 235
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,00586
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 4 985
Unit Price: € 0,18000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 6 528
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 12 875
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5 000
Unit Price: € 0,08000
Datasheet
1.5 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMC1/10K1504FTP

DigiKey Part Number
2315-RMC1/10K1504FTPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMC1/10K1504FTP
Description
RES 1.5M OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.5 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMC1/10-1504FTPKamaya Inc.02315-RMC1/10-1504FTPTR-ND€ 0,00292Parametric Equivalent
RMC1/10K1504DTPKamaya Inc.02315-RMC1/10K1504DTPTR-ND€ 0,00453Parametric Equivalent
ERJ-6ENF1504VPanasonic Industry26 054P1.50MCCT-ND€ 0,10000Direct
RC0805FR-071M5LYAGEO62 395311-1.50MCRCT-ND€ 0,08000Direct
RGC0805FTD1M50Stackpole Electronics Inc0RGC0805FTD1M50-ND€ 0,02048Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00323€ 16,15
Manufacturers Standard Package
Unit Price without VAT:€ 0,00323
Unit Price with VAT:€ 0,00394