Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/10K1020FTP | |
|---|---|
DigiKey Part Number | 2315-RMC1/10K1020FTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/10K1020FTP |
Description | RES 102 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 102 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/10K1020DTP | Kamaya Inc. | 0 | 2315-RMC1/10K1020DTPTR-ND | € 0,00423 | Parametric Equivalent |
| CRCW0805102RFKEAC | Vishay Dale | 0 | CRCW0805102RFKEAC-ND | € 0,00586 | Parametric Equivalent |
| CRCW0805102RFKEBC | Vishay Dale | 0 | CRCW0805102RFKEBC-ND | € 0,00586 | Parametric Equivalent |
| RC0805FR-13102RL | YAGEO | 0 | 13-RC0805FR-13102RL-ND | € 0,00466 | Parametric Equivalent |
| RGC0805DTC102R | Stackpole Electronics Inc | 0 | 738-RGC0805DTC102RTR-ND | € 0,03199 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00292 | € 14,60 |
| Unit Price without VAT: | € 0,00292 |
|---|---|
| Unit Price with VAT: | € 0,00356 |









