Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/10-9104FTP | |
|---|---|
DigiKey Part Number | 2315-RMC1/10-9104FTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/10-9104FTP |
Description | RES 9.1M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9.1 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/10K9104FTP | Kamaya Inc. | 0 | 2315-RMC1/10K9104FTPTR-ND | € 0,00323 | Parametric Equivalent |
| CRCW08059M10FKEAC | Vishay Dale | 0 | CRCW08059M10FKEAC-ND | € 0,00586 | Parametric Equivalent |
| CRCW08059M10FKEBC | Vishay Dale | 0 | CRCW08059M10FKEBC-ND | € 0,00586 | Parametric Equivalent |
| KTR10EZPF9104 | Rohm Semiconductor | 7 415 | RHM9.10MAHCT-ND | € 0,18000 | Parametric Equivalent |
| RMCF0805FT9M10 | Stackpole Electronics Inc | 261 | 738-RMCF0805FT9M10CT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00323 | € 16,15 |
| Unit Price without VAT: | € 0,00323 |
|---|---|
| Unit Price with VAT: | € 0,00394 |







