Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/10-3002FTP | |
|---|---|
DigiKey Part Number | 2315-RMC1/10-3002FTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/10-3002FTP |
Description | RES 30K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/10K3002DTP | Kamaya Inc. | 0 | 2315-RMC1/10K3002DTPTR-ND | € 0,00453 | Parametric Equivalent |
| RMC1/10K3002FTP | Kamaya Inc. | 0 | 2315-RMC1/10K3002FTPTR-ND | € 0,00323 | Parametric Equivalent |
| AC0805FR-0730KL | YAGEO | 41 097 | YAG3721CT-ND | € 0,08000 | Parametric Equivalent |
| CAS10F3002CT | Cal-Chip Electronics, Inc. | 5 000 | 4713-CAS10F3002CT-ND | € 0,13000 | Parametric Equivalent |
| CRCW080530K0FKEAC | Vishay Dale | 38 785 | 541-CRCW080530K0FKEACCT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00292 | € 14,60 |
| Unit Price without VAT: | € 0,00292 |
|---|---|
| Unit Price with VAT: | € 0,00356 |












