RMC1/10-1104FTP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: € 0,00423
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: € 0,00292
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3 290
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,00586
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,00586
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 4 660
Unit Price: € 0,18000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: € 0,00466
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5 000
Unit Price: € 0,08000
Datasheet
1.1 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMC1/10-1104FTP

DigiKey Part Number
2315-RMC1/10-1104FTPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMC1/10-1104FTP
Description
RES 1.1M OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.1 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMC1/10K1104DTPKamaya Inc.02315-RMC1/10K1104DTPTR-ND€ 0,00423Parametric Equivalent
RMC1/10K1104FTPKamaya Inc.02315-RMC1/10K1104FTPTR-ND€ 0,00292Parametric Equivalent
AC0805FR-071M1LYAGEO3 29013-AC0805FR-071M1LCT-ND€ 0,08000Parametric Equivalent
CRCW08051M10FKEACVishay Dale0CRCW08051M10FKEAC-ND€ 0,00586Parametric Equivalent
CRCW08051M10FKEBCVishay Dale0CRCW08051M10FKEBC-ND€ 0,00586Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00292€ 14,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,00292
Unit Price with VAT:€ 0,00356