Parametric Equivalent
Parametric Equivalent

RGC1/10C1964FTP | |
|---|---|
DigiKey Part Number | 2315-RGC1/10C1964FTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RGC1/10C1964FTP |
Description | 0805 1M96 1% LEAD FREE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.96 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGC1/10C1964DTP | Kamaya Inc. | 0 | 2315-RGC1/10C1964DTPTR-ND | € 0,00820 | Parametric Equivalent |
| CRCW08051M96FHEAP | Vishay Dale | 0 | CRCW08051M96FHEAP-ND | € 0,03022 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01096 | € 54,80 |
| Unit Price without VAT: | € 0,01096 |
|---|---|
| Unit Price with VAT: | € 0,01337 |



