



DM19FD561FO3RH | |
|---|---|
DigiKey Part Number | 6520-DM19FD561FO3RH-ND |
Manufacturer | Simic |
Manufacturer Product Number | DM19FD561FO3RH |
Description | 560 pF 1% 500V Mica Capacitor |
Customer Reference | |
Detailed Description | 560 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Simic | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 560 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.618" L x 0.181" W (15.70mm x 4.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 5,26000 | € 26,30 |
| 10 | € 3,81600 | € 38,16 |
| 50 | € 3,13620 | € 156,81 |
| Unit Price without VAT: | € 5,26000 |
|---|---|
| Unit Price with VAT: | € 6,41720 |

