



DM15FD431JO3RH | |
|---|---|
DigiKey Part Number | 6520-DM15FD431JO3RH-ND |
Manufacturer | Simic |
Manufacturer Product Number | DM15FD431JO3RH |
Description | 430 pF 5% 500V Mica Capacitor |
Customer Reference | |
Detailed Description | 430 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Simic | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 430 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.461" L x 0.189" W (11.70mm x 4.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.339" (8.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 5,51600 | € 27,58 |
| 10 | € 3,81600 | € 38,16 |
| 50 | € 3,39120 | € 169,56 |
| 100 | € 3,05110 | € 305,11 |
| Unit Price without VAT: | € 5,51600 |
|---|---|
| Unit Price with VAT: | € 6,72952 |

