Parametric Equivalent

XHP-4-M | |
|---|---|
DigiKey Part Number | 455-XHP-4-M-ND |
Manufacturer | |
Manufacturer Product Number | XHP-4-M |
Description | XH HOUSING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Green 0.098" (2.50mm) |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Detent Lock |
Connector Type | Color Green |
Contact Type Female Socket | Insulation Material Polyamide (PA6), Nylon 6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XHP-4-BK | JST Sales America Inc. | 0 | 455-XHP-4-BK-ND | € 0,08131 | Parametric Equivalent |
| 51225-04 | CNC Tech | 5 664 | 1175-51225-04-ND | € 0,08000 | Parametric Equivalent |
| 52225-04 | CNC Tech | 80 | 1175-52225-04-ND | € 0,11000 | Parametric Equivalent |
| SC25-04HG | JAM | 1 481 | 4285-SC25-04HG-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,08131 | € 81,31 |
| Unit Price without VAT: | € 0,08131 |
|---|---|
| Unit Price with VAT: | € 0,09920 |





