


VHR-11N | |
|---|---|
DigiKey Part Number | 455-3988-ND |
Manufacturer | |
Manufacturer Product Number | VHR-11N |
Description | CONN RCPT HSG 11POS 3.96MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,25800 | € 2,58 |
| 25 | € 0,24200 | € 6,05 |
| 50 | € 0,23040 | € 11,52 |
| 100 | € 0,21940 | € 21,94 |
| 250 | € 0,20568 | € 51,42 |
| 500 | € 0,19584 | € 97,92 |
| 1 000 | € 0,18648 | € 186,48 |
| 2 500 | € 0,17479 | € 436,98 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |




