



PBVP-12V-S | |
|---|---|
DigiKey Part Number | 455-PBVP-12V-S-ND |
Manufacturer | |
Manufacturer Product Number | PBVP-12V-S |
Description | CRIMP 2.0MM (SECURE-LOCK) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,15300 | € 1,53 |
| 25 | € 0,14360 | € 3,59 |
| 50 | € 0,13640 | € 6,82 |
| 100 | € 0,12990 | € 12,99 |
| 250 | € 0,12176 | € 30,44 |
| 500 | € 0,11596 | € 57,98 |
| 1 000 | € 0,11042 | € 110,42 |
| 2 500 | € 0,10350 | € 258,75 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |

