Parametric Equivalent

PALR-03VF-R | |
|---|---|
DigiKey Part Number | 455-PALR-03VF-R-ND |
Manufacturer | |
Manufacturer Product Number | PALR-03VF-R |
Description | PAL HOUSING (PALR) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Red 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.039" (1.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Red |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PALR-03VF-K | JST Sales America Inc. | 0 | 455-PALR-03VF-K-ND | € 0,04921 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,04921 | € 49,21 |
| Unit Price without VAT: | € 0,04921 |
|---|---|
| Unit Price with VAT: | € 0,06004 |

