
FPS-187 | |
|---|---|
DigiKey Part Number | 455-1111-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FPS-187 |
Description | CONN RCPT SLEEVE 0.187 1POS GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Position Sleeve Connector Female, Receptacle Gray 0.187" (4.75mm) |
Datasheet | Datasheet |
Category | Terminal Size 0.187" (4.75mm) |
Manufacturer JST Sales America Inc. | Number of Positions 1 |
Series | For Use With/Related Products PS Series |
Packaging Tape & Reel (TR) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Gray |
Style Sleeve | Material Nylon |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,10288 | € 51,44 |
| Unit Price without VAT: | € 0,10288 |
|---|---|
| Unit Price with VAT: | € 0,12551 |


