Image for FG22-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG22-6

DigiKey Part Number
FG22-6-ND
Manufacturer
Manufacturer Product Number
FG22-6
Description
FLAG TERMINAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Flat Sided 4 AWG Crimp, Flag
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.102" (27.99mm)
Manufacturer
JST Sales America Inc.
Mounting Type
Free Hanging (In-Line), Right Angle
Packaging
Bulk
Termination
Crimp, Flag
Part Status
Active
Wire Gauge
4 AWG
Terminal Type
Flat Sided
Insulation
Non-Insulated
Stud/Tab Size
1/4 Stud
Features
Brazed Seam
Thickness
0.071" (1.80mm)
Base Product Number
Width - Outer Edges
0.551" (14.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 0,62710€ 62,71
Manufacturers Standard Package
Unit Price without VAT:€ 0,62710
Unit Price with VAT:€ 0,76506