



BM06B-PBVSS-TF | |
|---|---|
DigiKey Part Number | 455-BM06B-PBVSS-TFTR-ND - Tape & Reel (TR) 455-BM06B-PBVSS-TFCT-ND - Cut Tape (CT) 455-BM06B-PBVSS-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM06B-PBVSS-TF |
Description | CONN HEADER SMD 6POS 2MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Detent Lock |
Mfr | Insulation Height 0.350" (8.89mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Outer Shroud Contact | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 100VAC/DC |
Mounting Type | Applications General Purpose |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,67000 | € 0,67 |
| 10 | € 0,57400 | € 5,74 |
| 25 | € 0,53760 | € 13,44 |
| 50 | € 0,51180 | € 25,59 |
| 100 | € 0,48720 | € 48,72 |
| 250 | € 0,45672 | € 114,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | € 0,42467 | € 297,27 |
| 1 400 | € 0,40439 | € 566,15 |
| 2 100 | € 0,39299 | € 825,28 |
| 3 500 | € 0,37908 | € 1 326,78 |
| 4 900 | € 0,37019 | € 1 813,93 |
| 7 000 | € 0,36099 | € 2 526,93 |
| Unit Price without VAT: | € 0,67000 |
|---|---|
| Unit Price with VAT: | € 0,81740 |


