


B32B-PNDZS-1 | |
|---|---|
DigiKey Part Number | 455-2334-ND |
Manufacturer | |
Manufacturer Product Number | B32B-PNDZS-1 |
Description | CONN HEADER VERT 32POS 2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 32 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.126" (3.20mm) |
Series | Insulation Height 0.390" (9.91mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -25°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Ivory |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Mated Stacking Heights 12.9mm |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | € 0,65854 | € 126,44 |
| Unit Price without VAT: | € 0,65854 |
|---|---|
| Unit Price with VAT: | € 0,80342 |


