
B12P-XL-HDS | |
|---|---|
DigiKey Part Number | 455-B12P-XL-HDS-ND |
Manufacturer | |
Manufacturer Product Number | B12P-XL-HDS |
Description | CONN HEADER VERT 12POS 5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Bulk | Insulation Height 0.575" (14.60mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 2 | Operating Temperature -25°C ~ 90°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) 10A |
Shrouding Shrouded - 4 Wall | Voltage Rating 150V |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,28000 | € 1,28 |
| 10 | € 1,09300 | € 10,93 |
| 100 | € 0,92850 | € 92,85 |
| 500 | € 0,82878 | € 414,39 |
| 1 000 | € 0,78921 | € 789,21 |
| 5 000 | € 0,70453 | € 3 522,65 |
| 10 000 | € 0,67094 | € 6 709,40 |
| Unit Price without VAT: | € 1,28000 |
|---|---|
| Unit Price with VAT: | € 1,56160 |

