Image for AXLXL18K305S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXLXL18K305S

DigiKey Part Number
AXLXL18K305S-ND
Manufacturer
Manufacturer Product Number
AXLXL18K305S
Description
JUMPER SXF-41T-P0.7 X2 12"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Black 18 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
JST Sales America Inc.
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
12.0" (304.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 000€ 0,37063€ 370,63
Manufacturers Standard Package
Unit Price without VAT:€ 0,37063
Unit Price with VAT:€ 0,45217