
ASZFSZF16K203 | |
|---|---|
DigiKey Part Number | 455-ASZFSZF16K203-ND |
Manufacturer | |
Manufacturer Product Number | ASZFSZF16K203 |
Description | 8" ZL SERIES STANDARD LEADS F-F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Category | Length 8.00" (203.20mm) |
Manufacturer JST Sales America Inc. | Wire Gauge 16 AWG |
Series | Contact Finish Tin |
Packaging Bulk | Color Black |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,42885 | € 428,85 |
| Unit Price without VAT: | € 0,42885 |
|---|---|
| Unit Price with VAT: | € 0,52320 |

