60-6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 271
Unit Price: € 2,16000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 1,76236
Datasheet
Image for 60-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60-6

DigiKey Part Number
455-60-6-ND
Manufacturer
Manufacturer Product Number
60-6
Description
NON-INSULATED TERMINAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Flat Sided 1/0 AWG Crimp
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width - Outer Edges
0.866" (22.00mm)
Manufacturer
JST Sales America Inc.
Length - Overall
1.957" (49.70mm)
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Termination
Crimp
Terminal Type
Flat Sided
Wire Gauge
1/0 AWG
Stud/Tab Size
1/4 Stud
Insulation
Non-Insulated
Thickness
0.079" (2.01mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0191930330Molex271WM6446-ND€ 2,16000Parametric Equivalent
0191930890Molex00191930890-ND€ 1,76236Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50€ 0,69320€ 34,66
Manufacturers Standard Package
Unit Price without VAT:€ 0,69320
Unit Price with VAT:€ 0,84570