Image for 2P-SZN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2P-SZN

DigiKey Part Number
455-2P-SZN-ND
Manufacturer
Manufacturer Product Number
2P-SZN
Description
SZN HOUSING
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Position Housing Connector Natural Crimp 26-30 AWG Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Pitch
0.059" (1.50mm)
Manufacturer
JST Sales America Inc.
Board-Side Pitch
0.059" (1.50mm)
Series
Number of Rows
1
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Cable Termination
Crimp
Connector Type
Housing
Wire Gauge
26-30 AWG
Number of Positions
2
Color
Natural
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 000€ 0,03759€ 37,59
Manufacturers Standard Package
Unit Price without VAT:€ 0,03759
Unit Price with VAT:€ 0,04586