
28FLZ-RSM2-TB | |
|---|---|
DigiKey Part Number | 455-28FLZ-RSM2-TBTR-ND - Tape & Reel (TR) 455-28FLZ-RSM2-TBCT-ND - Cut Tape (CT) 455-28FLZ-RSM2-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 28FLZ-RSM2-TB |
Description | CONN FFC BOTTOM 28POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Tapered |
Manufacturer JST Sales America Inc. | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA6T), Nylon 6T |
Part Status Active | Actuator Material Polyamide (PA6T), Nylon 6T |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -25°C ~ 85°C |
Number of Positions 28 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,34000 | € 1,34 |
| 10 | € 1,14100 | € 11,41 |
| 25 | € 1,06960 | € 26,74 |
| 50 | € 1,01840 | € 50,92 |
| 100 | € 0,96970 | € 96,97 |
| 250 | € 0,90892 | € 227,23 |
| 500 | € 0,86552 | € 432,76 |
| 1 000 | € 0,82420 | € 824,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 800 | € 0,76647 | € 2 146,12 |
| 5 600 | € 0,72991 | € 4 087,50 |
| 8 400 | € 0,70935 | € 5 958,54 |
| Unit Price without VAT: | € 1,34000 |
|---|---|
| Unit Price with VAT: | € 1,63480 |

