24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24R-JMCS-G-B-TF

DigiKey Part Number
455-2851TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
24R-JMCS-G-B-TF
Description
CONN RCPT 24POS SMD GOLD
Customer Reference
Detailed Description
24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
JST Sales America Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Mated Stacking Heights
3mm ~ 10mm
Connector Type
Receptacle, Center Strip Contacts
Height Above Board
0.091" (2.30mm)
Number of Positions
24
Base Product Number
Pitch
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.