
12FLZ-SM2-TB | |
|---|---|
DigiKey Part Number | 455-12FLZ-SM2-TBTR-ND - Tape & Reel (TR) 455-12FLZ-SM2-TBCT-ND - Cut Tape (CT) 455-12FLZ-SM2-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12FLZ-SM2-TB |
Description | CONN FFC FPC TOP 12POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Tapered |
Manufacturer JST Sales America Inc. | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA6T), Nylon 6T |
Part Status Active | Actuator Material Polyamide (PA6T), Nylon 6T |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -25°C ~ 85°C |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,97000 | € 0,97 |
| 10 | € 0,82000 | € 8,20 |
| 25 | € 0,76880 | € 19,22 |
| 50 | € 0,73220 | € 36,61 |
| 100 | € 0,69710 | € 69,71 |
| 250 | € 0,65340 | € 163,35 |
| 500 | € 0,62222 | € 311,11 |
| 1 000 | € 0,59250 | € 592,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 800 | € 0,55099 | € 1 542,77 |
| 5 600 | € 0,52470 | € 2 938,32 |
| 8 400 | € 0,50992 | € 4 283,33 |
| 14 000 | € 0,49189 | € 6 886,46 |
| Unit Price without VAT: | € 0,97000 |
|---|---|
| Unit Price with VAT: | € 1,18340 |

