
12CR-6H-P | |
|---|---|
DigiKey Part Number | 12CR-6H-P-ND |
Manufacturer | |
Manufacturer Product Number | 12CR-6H-P |
Description | IDC REC 12 POS 2MM PITCH |
Customer Reference | |
Detailed Description | 12 Position Rectangular Socket Connector IDC Tin 26 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer JST Sales America Inc. | Fastening Type Latch Lock |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete |
Part Status Obsolete | Wire Gauge 26 AWG |
Connector Type Socket | Features Strain Relief |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 12 | Color Gray |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12KR-6H-P | JST Sales America Inc. | 226 | 455-2681-ND | € 0,44000 | Similar |


