
11ZR-8K-P | |
|---|---|
DigiKey Part Number | 455-11ZR-8K-P-ND |
Manufacturer | |
Manufacturer Product Number | 11ZR-8K-P |
Description | CONN RCPT 11POS IDC 28AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 Position Rectangular Socket Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Box | Cable Termination IDC |
Part Status Active | Wire Type Discrete |
Connector Type Socket | Wire Gauge 28 AWG |
Contact Type Female Socket | Features Closed End |
Number of Positions 11 | Contact Finish Tin |
Pitch 0.059" (1.50mm) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,60000 | € 0,60 |
| 10 | € 0,51600 | € 5,16 |
| 25 | € 0,48320 | € 12,08 |
| 50 | € 0,46020 | € 23,01 |
| 100 | € 0,43800 | € 43,80 |
| 250 | € 0,41056 | € 102,64 |
| 500 | € 0,39096 | € 195,48 |
| 1 000 | € 0,37229 | € 372,29 |
| 2 500 | € 0,34898 | € 872,45 |
| Unit Price without VAT: | € 0,60000 |
|---|---|
| Unit Price with VAT: | € 0,73200 |

