
06SSR-32H | |
|---|---|
DigiKey Part Number | 455-06SSR-32H-ND |
Manufacturer | |
Manufacturer Product Number | 06SSR-32H |
Description | SSR RECEPTACLE #32 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Socket Connector IDC Tin 32 AWG |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Type Discrete |
Connector Type Socket | Wire Gauge 32 AWG |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 5 | Color Gray |
Pitch 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,38762 | € 775,24 |
| Unit Price without VAT: | € 0,38762 |
|---|---|
| Unit Price with VAT: | € 0,47290 |

