
02CR-6H-P | |
|---|---|
DigiKey Part Number | 455-02CR-6H-P-ND |
Manufacturer | |
Manufacturer Product Number | 02CR-6H-P |
Description | CR RECEPTACLE #26 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Socket Connector IDC Tin 26 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Type Discrete |
Connector Type Socket | Wire Gauge 26 AWG |
Contact Type Female Socket | Features Strain Relief |
Number of Positions 2 | Contact Finish Tin |
Pitch 0.079" (2.00mm) | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,16786 | € 335,72 |
| Unit Price without VAT: | € 0,16786 |
|---|---|
| Unit Price with VAT: | € 0,20479 |

