New Product
RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Ceramic Patch SMA Female Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX-F005-A

DigiKey Part Number
5448-ZX-F005-A-ND
Manufacturer
Manufacturer Product Number
ZX-F005-A
Description
GNSS L1 PPD-C018 EVALUATION KIT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Ceramic Patch SMA Female Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Joymax Electronics
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz, 1.602GHz
Frequency Range
1.565GHz ~ 1.586GHz, 1.596GHz ~ 1.608GHz
Antenna Type
Ceramic Patch
Number of Bands
2
VSWR
1.7, 1.8
Return Loss
-11.7dB, -10.9dB
Gain
3.6dBi, 3.9dBi
Power - Max
1 W
Features
-
Termination
SMA Female
Ingress Protection
-
Grade
-
Qualification
AEC-Q200
Mounting Type
Surface Mount
Height (Max)
0.157" (4.00mm)
Applications
BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 13,96000€ 13,96
10€ 13,28400€ 132,84
Manufacturers Standard Package
Unit Price without VAT:€ 13,96000
Unit Price with VAT:€ 17,03120