


QSCT251Q680G1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q680G1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q680G1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q680G1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q680G1GV001E |
Description | CAP CER 68PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q680G1GV001E Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.046" (1.17mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,16000 | € 1,16 |
| 10 | € 0,75800 | € 7,58 |
| 50 | € 0,59900 | € 29,95 |
| 100 | € 0,55010 | € 55,01 |
| 500 | € 0,46716 | € 233,58 |
| 1 000 | € 0,44153 | € 441,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,40306 | € 1 612,24 |
| 8 000 | € 0,38875 | € 3 110,00 |
| 12 000 | € 0,38158 | € 4 578,96 |
| 20 000 | € 0,37363 | € 7 472,60 |
| Unit Price without VAT: | € 1,16000 |
|---|---|
| Unit Price with VAT: | € 1,41520 |

