Similar
Direct



QSCT251Q5R1C1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q5R1C1GV001ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QSCT251Q5R1C1GV001E |
Description | CAP CER 5.1PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q5R1C1GV001E Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.046" (1.17mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSCT251Q5R1B1GV001E | Johanson Technology Inc. | 1 987 | 712-QSCT251Q5R1B1GV001ECT-ND | € 1,25000 | Similar |
| GQM2195C2E5R1CB12D | Murata Electronics | 4 236 | 490-GQM2195C2E5R1CB12DCT-ND | € 0,33000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,29358 | € 1 174,32 |
| Unit Price without VAT: | € 0,29358 |
|---|---|
| Unit Price with VAT: | € 0,35817 |




