


QSCT251Q360G1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q360G1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q360G1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q360G1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q360G1GV001E |
Description | CAP CER 36PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q360G1GV001E Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.046" (1.17mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSCT251Q360F1GV001E | Johanson Technology Inc. | 524 | 712-QSCT251Q360F1GV001ECT-ND | € 1,50000 | Upgrade |
| CBR08C360FAGAC | KEMET | 3 934 | 399-8780-1-ND | € 3,20000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,93000 | € 0,93 |
| 10 | € 0,60100 | € 6,01 |
| 50 | € 0,46920 | € 23,46 |
| 100 | € 0,42850 | € 42,85 |
| 500 | € 0,35994 | € 179,97 |
| 1 000 | € 0,33874 | € 338,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,30692 | € 1 227,68 |
| 8 000 | € 0,29509 | € 2 360,72 |
| 12 000 | € 0,28916 | € 3 469,92 |
| 20 000 | € 0,28259 | € 5 651,80 |
| 28 000 | € 0,27875 | € 7 805,00 |
| Unit Price without VAT: | € 0,93000 |
|---|---|
| Unit Price with VAT: | € 1,13460 |

